The IR5001STR is a general purpose IC from International Rectifier. It is packaged in a SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The IC is not RoHS compliant. It has a turn-on delay time of 27us.
International Rectifier IR5001STR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Turn-On Delay Time | 27us |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR5001STR to view detailed technical specifications.
No datasheet is available for this part.