
The IR51H224 is a 1A motor driver IC with an on-state resistance of 1.1 ohms. It is available in a through hole package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant. It is packaged in a rail or tube format with 21 units per package.
International Rectifier IR51H224 technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.1R |
| Output Current per Channel | 1.1A |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR51H224 to view detailed technical specifications.
No datasheet is available for this part.
