
International Rectifier IR51H310 technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 1.8R |
| Output Current per Channel | 700mA |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR51H310 to view detailed technical specifications.
No datasheet is available for this part.
