The IR53HD420-P2 is a single-channel power switch with a maximum on-state resistance of 3 ohms and an output current capability of 850 milliamperes. It is packaged in a SIP format and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is available in rail or tube packaging. Note that this device is not RoHS compliant and contains lead.
International Rectifier IR53HD420-P2 technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 3R |
| Output Current per Channel | 850mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR53HD420-P2 to view detailed technical specifications.
No datasheet is available for this part.