The IR6210 is a hot swap controller with a maximum operating temperature range of -40°C to 150°C. It is packaged in a TO-220-5 package and is available in quantities of 50. The device has a maximum output current of 5A and an on-state resistance of 200mR. It is not RoHS compliant. The IR6210 is a through-hole mount device.
International Rectifier IR6210 technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR6210 to view detailed technical specifications.
No datasheet is available for this part.