
The IR6216 is a hot swap controller from International Rectifier, packaged in a TO-220-5 case for through hole mounting. It operates over a temperature range of -40°C to 150°C and can handle up to 10A of output current. The device has a maximum operating supply voltage of 35V and a drain to source resistance of 200mR. The IR6216 is not RoHS compliant due to the presence of lead.
International Rectifier IR6216 technical specifications.
| Package/Case | TO-220-5 |
| Drain to Source Resistance | 200mR |
| Height | 9.27mm |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Operating Supply Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR6216 to view detailed technical specifications.
No datasheet is available for this part.
