The IR6216S is a hot swap controller from International Rectifier, packaged in a TO-263-5 surface mount package. It features a maximum output current of 10A and operates over a temperature range of -40°C to 150°C. The device is not RoHS compliant and contains lead.
International Rectifier IR6216S technical specifications.
| Package/Case | TO-263-5 |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR6216S to view detailed technical specifications.
No datasheet is available for this part.