The IR6226S is a single channel hot swap controller from International Rectifier, packaged in a TO-263-5 surface mount package. It operates over a temperature range of -40°C to 150°C and has a maximum output current of 20A. The device features a drain to source resistance of 80mR and 100mR. It is not RoHS compliant and is available in a rail or tube packaging with 50 units per package.
International Rectifier IR6226S technical specifications.
| Package/Case | TO-263-5 |
| Drain to Source Resistance | 100mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR6226S to view detailed technical specifications.
No datasheet is available for this part.