International Rectifier IRAC1150D2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | µPFC™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAC1150D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.