
International Rectifier IRAC1166-100W technical specifications.
| Evaluation Kit | Yes |
| Output Current | 6.25A |
| Output Power | 100W |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAC1166-100W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
