International Rectifier IRAM136-0760A technical specifications.
| Package/Case | SIP |
| Current | 5A |
| Height | 5.5mm |
| Lead Free | Contains Lead |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Turn-Off Delay Time | 0.7us |
| Turn-On Delay Time | 0.7us |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAM136-0760A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.