
International Rectifier IRAM136-1061A2 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 1.15us |
| Turn-On Delay Time | 1.15us |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAM136-1061A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
