International Rectifier IRAM136-1561A technical specifications.
| Package/Case | SIP |
| Current | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Current | 15A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iMOTION™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAM136-1561A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.