
3-phase intelligent power module featuring a 19-pin SIP package for surface mount or through-hole applications. Delivers up to 2A output current and 500V output voltage, with a maximum collector current of 2A. Operates with a supply voltage range of 10V to 20V, typically 15V, and supports an operating frequency of 20 kHz. Includes 3 outputs and offers a power dissipation of 15W, with turn-on delay of 750ns and turn-off delay of 920ns. Operating temperature range is -20°C to 100°C.
International Rectifier IRAM336-025SB technical specifications.
| Package/Case | SIP |
| Current | 2A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 3 |
| Operating Frequency | 20 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Output Voltage | 500V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 3mA |
| Turn-Off Delay Time | 920ns |
| Turn-On Delay Time | 750ns |
| Type | Integrated Circuit (IC) |
| Voltage | 500V |
| Width | 14.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAM336-025SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
