
600V AC motor controller featuring a hybrid integrated circuit design. This through-hole mount component offers 10A continuous current and 16A output current, with a maximum collector current of 10A. Operating within a 12V to 20V supply voltage range, it provides 2kV isolation and a maximum operating temperature of 125°C. The SIP package measures 62mm in length, 22.3mm in height, and 5mm in width, with a turn-on delay of 470ns and turn-off delay of 615ns.
International Rectifier IRAMS10UP60A-2 technical specifications.
| Package/Case | SIP |
| Current | 10A |
| Height | 22.3mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Output Current | 16A |
| Output Voltage | 600V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 120uA |
| Turn-Off Delay Time | 615ns |
| Turn-On Delay Time | 470ns |
| Voltage | 600V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAMS10UP60A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
