
International Rectifier IRAUDAMP4 technical specifications.
| Package/Case | 120 |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 170W |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP4 to view detailed technical specifications.
No datasheet is available for this part.
