MOSFET; Transistor Type: MOSFET; Transistor Polarity: N Channel; Drain Source Voltage, Vds: 250V; Continuous Drain...
International Rectifier IRC634 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Breakdown Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRC634 to view detailed technical specifications.
No datasheet is available for this part.