The IRC634PBF is a 250V 8.1A N-Channel MOSFET packaged in a TO-220 flange mount configuration. It has a power dissipation of 74W and is compliant with RoHS regulations. The device is suitable for use in a variety of applications, including power supplies and motor control circuits. Operating temperature range is not specified, but the device is lead free and available in quantities of 1000 units per rail/Tube packaging.
International Rectifier IRC634PBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 8.1A |
| Current Rating | 8.1A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRC634PBF to view detailed technical specifications.
No datasheet is available for this part.