60V 50A Single N-channel Hexfet Power Mosfet in A To<az
International Rectifier IRCZ44 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRCZ44 to view detailed technical specifications.
No datasheet is available for this part.