Single-Gate MOSFET Transistors N-Chan 60V 50 Amp
International Rectifier IRCZ44PBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRCZ44PBF to view detailed technical specifications.
No datasheet is available for this part.