International Rectifier IRDC3046 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 2A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRDC3046 to view detailed technical specifications.
No datasheet is available for this part.