International Rectifier IRDC3137 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRDC3137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.