International Rectifier IRDC3146 technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Frequency | 300kHz |
| Lead Free | Contains Lead |
| Output Current | 10A |
| Output Power | 43W |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRDC3146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.