
International Rectifier IRDC3621 technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 10A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRDC3621 to view detailed technical specifications.
No datasheet is available for this part.