International Rectifier IRDC3629 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 20A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRDC3629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.