International Rectifier IRDC3637 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 7A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRDC3637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.