International Rectifier IRF1010ES technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 84A |
| Current Rating | 84A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 170W |
| Nominal Vgs | 4V |
| Packaging | Bulk |
| Power Dissipation | 170W |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.012R |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1010ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.