International Rectifier IRF1010ESTRL technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 84A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 200W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.012R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1010ESTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.