International Rectifier IRF1010EZ technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.81nF |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 8.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1010EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.