
N-Channel Power MOSFET, 60V Drain-Source Voltage, 84A Continuous Drain Current, and 75A current rating. Features low 8.5mΩ maximum drain-source on-resistance and 140W maximum power dissipation. Operates within a -55°C to 175°C temperature range. Packaged in a TO-220AB through-hole mount, lead-free plastic package.
International Rectifier IRF1010EZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 84A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 8.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 2.81nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 60V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1010EZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
