
International Rectifier IRF1010N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 85A |
| Current Rating | 85A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 11mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF1010N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
