
N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and 79A continuous drain current. This through-hole component offers a low 8.4mΩ Rds On resistance and 110W maximum power dissipation. Key switching characteristics include a 13ns turn-on delay and 46ns fall time, with an input capacitance of 2.29nF. Operating across a wide temperature range from -55°C to 175°C, this RoHS compliant silicon FET is housed in a TO-262 package.
International Rectifier IRF1018ESLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 79A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.29nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 8.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1018ESLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
