
International Rectifier IRF1104 technical specifications.
| Current Rating | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9mR |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 170W |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
