
The IRF1104L is a 40V HEXFET MOSFET with a continuous drain current of 100A and a maximum power dissipation of 2.4W. It is packaged in a TO-262-3 case and is designed for through hole mounting. The device is rated for operation over a temperature range of -55°C to 150°C, but is not RoHS compliant due to the presence of lead.
International Rectifier IRF1104L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 2.9nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1104L to view detailed technical specifications.
No datasheet is available for this part.
