
The IRF1104SPBF is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 100A and a drain to source voltage of 40V. The device is packaged in a D2PAK and is RoHS compliant. The IRF1104SPBF has a power dissipation of 2.4W and a maximum power dissipation of 170W.
International Rectifier IRF1104SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.69mm |
| Input Capacitance | 2.9nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1104SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
