
International Rectifier IRF1310N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1310N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.