
International Rectifier IRF1310NLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 10.54mm |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1310NLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
