
International Rectifier IRF1404PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 202A |
| Current Rating | 162A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 5.669nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1404PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
