International Rectifier IRF1404STRLPBF technical specifications.
| Current Rating | 162A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1404STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.