
The IRF1404ZGPBF is a high-power N-channel MOSFET from International Rectifier, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 220W and a continuous drain current of 190A. The device is packaged in a TO-220AB flange mount package and is RoHS compliant.
International Rectifier IRF1404ZGPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.34nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 220W |
| Radiation Hardening | No |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1404ZGPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
