
The IRF1404ZLPBF is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 190A and a drain to source breakdown voltage of 40V. The device features a drain-source on resistance of 3.7MR and a power dissipation of 220W. It is packaged in a TO-262 case and is suitable for through-hole mounting.
International Rectifier IRF1404ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.7MR |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 220W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1404ZLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
