
International Rectifier IRF1405ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 150A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 4.9MR |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1405ZLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
