
International Rectifier IRF1405ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 4.9MR |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.78nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1405ZSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
