
The IRF1405ZSTRRPBF is a high-power N-channel MOSFET with a breakdown voltage of 55V and a continuous drain current of 150A. It features a low on-resistance of 4.9mΩ and a fast switching time with a fall time of 82ns and a turn-off delay time of 48ns. The device is packaged in a D2PAK package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
International Rectifier IRF1405ZSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 4.9mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.78nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1405ZSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
