The IRF1407L is a through hole MOSFET from International Rectifier with a maximum drain to source voltage of 75V and a continuous drain current of 100A. It has a maximum power dissipation of 3.8W and an on-resistance of 7.8 milliohms. The device is packaged in a TO-262-3 case and is available in quantities of 50. The IRF1407L is not RoHS compliant and contains lead.
International Rectifier IRF1407L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 130A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 5.6nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 7.8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1407L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.