
The IRF1407LPBF is a 100A N-Channel Power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a gate to source voltage of 20V and is mounted through a hole. The device is RoHS compliant and not radiation hardened. It has a fall time of 140ns, a turn-off delay time of 150ns, and a turn-on delay time of 11ns.
International Rectifier IRF1407LPBF technical specifications.
| Continuous Drain Current (ID) | 100A |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1407LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
