International Rectifier IRF1503L technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1503L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.