International Rectifier IRF1503LPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.73nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1503LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.