
The IRF1607 is a HEXFET MOSFET with a maximum drain to source breakdown voltage of 75V and a continuous drain current of 142A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device has a maximum power dissipation of 380W and an input capacitance of 7.75nF. The IRF1607 is not RoHS compliant and contains lead.
International Rectifier IRF1607 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 142A |
| Current Rating | 142A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 7.75nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 380W |
| Rds On Max | 7.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1607 to view detailed technical specifications.
No datasheet is available for this part.
