
International Rectifier IRF220 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
